1-100525-8
Z-PACK M.CODING KEY
Enhance secure and efficient connectivity with the Z-PACK M.CODING KEY, a vital component in the Z-PACK 2mm HM series. Designed for compatibility with Type L, Type M, Type A, and Type D connectors, this coding key ensures precise alignment and prevents mismating in high-density applications. The Pigeon Blue color and designated number 1347 make it easy to identify and manage, offering convenience in assembly processes. Packaged in a quantity of 500, it is ideal for large-scale projects in the Data and Devices sector. Trust in its quality and performance for seamless board-to-board connections. Note: This product is not ROHS compliant. Upgrade your backplane connector accessories with this essential coding key.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-100525-8 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Coding Key Color: | Pigeon Blue |
Coding Key Number: | 1347 |
Part Aliases: | 1-100525-8 |
SKU: | AMP1-100525-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |