Enhance your wire connectivity with the TAB 063 Series from MAG-MATE. Featuring IDC Standard termination method, these terminals ensure easy and efficient installation. Designed for convenience, the Tab terminal type offers a reliable splice connection. Perfect for various applications, these Magnet Wire Terminals guarantee high performance. Plus, with RoHS compliance, they are environmentally friendly. Explore our wide range of products, including connectors, push wire terminals, crimp terminals, housings, splices, and lugs, to complete your wiring projects with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1217595-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Tab
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1217595-1
Plating Material: Tin
Cavity Size: Size 2
Terminal Orientation: Straight
Mating Tab Width: 1.6 mm / .063 in
Mating Tab Thickness: .635 mm / .025 in
Material Thickness: .635 mm / .025 in
Overall Length: 22.73 mm / .894 in
Magnet Wire Size: 22 - 19.5 AWG / .71 - .87 mm
Stock Thickness (Magnet Wire Side): .635 mm / .025 in
Terminal Height: 7.62 mm / .3 in
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: