62781-3
TERM MAG-MATE MINI 42-52 TPBR
Easily connect and secure your wiring with our Mag-Mate Mini terminal, designed for a quick and hassle-free installation process. With a convenient Poke-In terminal type, it's perfect for efficiently joining magnet wire connections. Engineered for optimal performance, this terminal ensures a reliable and durable connection every time. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your wiring setup with this essential component from our wide range of Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62781-3 |
Series: | MAG-MATE |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP62781-3 |
Plating Material: | Tin |
Cavity Size: | Special |
Terminal Orientation: | Twisted |
Material Thickness: | .254 mm / .01 in |
Overall Length: | 8.77 mm / .345 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .9 mm² |
Magnet Wire Size: | 52 - 42 AWG / .02 - .06 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 8.76 mm / .345 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |