63879-1
MAG-MATE 048 PIN 28-31 010TPBR
Enhance your connectivity with the MAG-MATE 048 PIN 28-31 010TPBR terminal, designed for reliable performance in various applications. Part of the MAG-MATE series, this terminal features IDC Standard termination method for effortless installation. Its pin terminal type ensures secure connections, while the included pin splice type further enhances durability. Manufactured by Magnet Wire Terminals, this high-quality component is not only efficient but also environmentally friendly, with RoHS compliance. Explore our range of products to find the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63879-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP63879-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Left Hand |
Mating Pin Diameter: | 1.22 mm / .048 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 16.76 mm / .659 in |
Magnet Wire Size: | 31 - 28 AWG / .23 - .32 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 5 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |