1217051-1
TAB, MAG-MATE LH 31-28 TPBR
Easily connect wires with our MAG-MATE LH 31-28 TPBR Tab. Designed for convenient installation, this push wire terminal features IDC Standard termination for a secure and reliable connection. Its Tab terminal type ensures compatibility with various wire types, while the Tab splice type guarantees a tight and efficient splice. A must-have for professional electrical work, this terminal is part of our Magnet Wire Terminals series and is RoHS compliant for environmental responsibility. Upgrade your tool kit with this essential connector for seamless wire management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217051-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217051-1 |
Plating Material: | Tin |
Terminal Orientation: | Left Hand |
Mating Tab Width: | 2.31 mm / .091 in |
Mating Tab Thickness: | .635 mm / .025 in |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 17.75 mm / .698 in |
Magnet Wire Size: | 30 AWG / .25 mm |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |