Introducing the MAG-MATE 250FTAB 30-27 013TPBR, a versatile wire terminal designed for seamless connectivity in various applications. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making installation a breeze. Its Tab terminal type ensures a secure and reliable connection, while the mating retention type with a dimple further enhances stability. Crafted for efficiency, this terminal is perfect for use in industrial settings, offering RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this high-quality MAG-MATE wire terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 62651-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Dimple
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP62651-1
Plating Material: Tin
Cavity Size: Size 2
Terminal Orientation: Straight
Mating Tab Width: 6.35 mm / .25 in
Mating Tab Thickness: .8 mm / .033 in
Material Thickness: .8 mm / .031 in
Overall Length: 18.97 mm / .746 in
Aluminum Wire Size: 28 - 25 AWG / .32 - .45 mm
Magnet Wire Size: 30 - 27 AWG / .25 - .32 mm
Stock Thickness (Magnet Wire Side): .3 mm / .012 in
Terminal Height: 7.62 mm / .3 in
Identification Number: 6
RU (UL Component Program): Approved
Wire/Cable Type: Magnet Wire
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/25/2019 E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. Download