63694-1
MAG-MATE CONN BUSS BAR
Enhance your electrical connections with the MAG-MATE CONN BUSS BAR, a high-quality component from our MAG-MATE series. Featuring IDC Standard termination method and Poke-In Bus Bar terminal type, this connector ensures secure and efficient wire termination. Crafted for easy installation, it streamlines the assembly process, saving you time and effort. With its reliable performance and durable construction, it's an essential addition to any professional or DIY toolkit. Rest assured, this product is also RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with the MAG-MATE CONN BUSS BAR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63694-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Bus Bar, Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP63694-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 74.8 mm / 2.94 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
RU (UL Component Program): | Approved |
Sealable: | No |
Shape Description: | Poke-In Tab - A |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |