63658-2
MAG-MATE TERM 25-22 016 TPBR
Enhance your wire connectivity with our MAG-MATE TERM 25-22 016 TPBR, a versatile solution that guarantees secure and efficient termination. Part of the MAG-MATE series, these terminals feature IDC Standard termination method and Poke-In terminal type, making installation a breeze. Designed for 25-22 AWG wire, they offer a reliable connection for various applications. The mating retention type ensures a snug fit, with locking mechanisms for added security. Manufactured with high-quality materials, these Magnet Wire Terminals comply with RoHS regulations, meeting environmental standards. Perfect for use in a range of industries, these terminals are a must-have for any wiring project. Elevate your connectivity with our MAG-MATE TERM 25-22 016 TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63658-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP63658-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.87 mm / .31 in |
Aluminum Wire Size: | .25 - .41 mm |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 25 - 22 AWG / .45 - .64 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 12 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |