926852-2
MAG MATE LEAF KONT
Enhance your wire connectivity with the MAG MATE LEAF KONT, a cutting-edge solution in the MAG-MATE series. Featuring IDC Standard termination method and Leaf terminal type, these connectors offer seamless integration for a variety of applications. Crafted for efficiency and durability, they ensure reliable performance while streamlining your wiring tasks. With RoHS compliance and a commitment to quality, they are a sustainable choice for your projects. Upgrade your wire terminals with this essential component, perfect for connectors, push wire terminals, crimp terminals, housings, splices, and lugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926852-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP926852-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .134 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .4 mm / .016 in |
Overall Length: | 7.9 mm / .311 in |
Magnet Wire Size: | 26 - 23 AWG / .4 - .67 mm |
Stock Thickness (Magnet Wire Side): | .4 mm / .016 in |
Terminal Height: | 7.6 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |