1379096-1
COV+LEV MQS 12W 90DEG BRO
Enhance the connectivity of your automotive systems with this durable and efficient Cover Assembly. Designed for Wire to Board and Wire-to-Device applications, it features a 90° cable exit angle and 12 positions for seamless integration. Crafted from high-quality PBT GF material, it ensures reliable performance even in demanding environments. The included Strain Relief offers added protection, while RoHS compliance guarantees eco-friendly operation. Perfect for automotive use, this accessory is essential for maintaining optimal connectivity in your vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379096-1 |
Color: | Brown |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Keying: | 3 |
Body Material: | PBT GF |
Package Quantity: | 1500 |
Number of Positions: | 12 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Part Aliases: | 1379096-1 |
SKU: | AMP1379096-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |