967439-1
4pos MQS .63 header 180deg
Easily connect wires on your automotive project with this through-hole solder termination connector. Designed for vertical/180° mounting orientation, it features four rows with 3.1mm pitch, ensuring secure connections. Operating in a wide temperature range from -40 to 120°C, it's suitable for various environments. With tin plating and RoHS compliance, this connector offers both durability and environmental friendliness. Its compact design, measuring 19.5mm in length and 1.38in in width, makes it ideal for signal circuit applications. Whether for professional use or DIY projects, this connector provides reliable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 967439-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .122 in, 3.1 mm |
Package Quantity: | 143 |
Number of Positions: | 4 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M185 |
Number of Signal Positions: | 4 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 1.38 in, 35.3 mm |
PCB Mount Alignment: | Without |
Length: | 19.5 mm, .767 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .024 in, .63 mm |
Packaging Type: | Carton |
Hybrid Header: | No |
Profile Height From PCB: | 12.75 mm, .502 in |
Part Aliases: | 967439-1 |
SKU: | AMP967439-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |