Enhance your electrical connections with these MAG-MATE Slim Line Tab Terminals. Designed for quick and secure wire termination, these terminals feature IDC Standard termination method, ensuring easy installation. With a mating retention type of Hole, they provide a reliable connection point. Perfect for a variety of applications, these terminals are a must-have for any project requiring efficient and durable wire terminations. Upgrade your workspace with the quality and convenience of Magnet Wire Terminals. ROHS compliant for environmentally friendly use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63717-2
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Hole
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP63717-2
Plating Material: Tin
Cavity Size: Special
Terminal Orientation: Straight
Mating Tab Width: 6.35 mm / .25 in
Mating Tab Thickness: .8 mm / .031 in
Material Thickness: .81 mm / .032 in
Overall Length: 19.1 mm / .752 in
Aluminum Wire Size: 28 - 25 AWG / .32 - .45 mm
Magnet Wire Size: 30 - 28 AWG / .25 - .32 mm
Stock Thickness (Magnet Wire Side): .33 mm / .013 in
Terminal Height: 19.1 mm / .752 in
Identification Number: 6
Wire Insulation Support: With
Wire/Cable Type: Magnet Wire
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: