1217209-1
TERM SPL TRISLOT 300 MTA MAG
Enhance your wire termination process with the TRISLOT 300 MTA MAG Term Splice from our MAG-MATE series. Featuring IDC Standard termination method and Splice terminal type, this essential connector ensures reliable connectivity. Crafted for convenience, it simplifies the task of joining wires securely. With RoHS compliance, you can trust in its eco-friendly design. Perfect for a wide range of applications, this splice is a must-have for any professional or DIY enthusiast. Elevate your wiring projects with this high-quality solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217209-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Splice |
Product: | Magnet Wire Terminals |
SKU: | AMP1217209-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Wire Insulation Diameter (Max): | 2.03 mm / .08 in |
Material Thickness: | .4 mm / .016 in |
Overall Length: | 12.45 mm / .49 in |
Accepts Wire Insulation Diameter Range: | 2.03 mm / .08 in |
Lead Wire Size: | 18 AWG / .8 mm² |
Magnet Wire Size: | 23.5 - 20 AWG / 25 - 22 AWG / .45 - .64 mm / .54 - .81 mm |
Stock Thickness (Magnet Wire Side): | .398 mm / .0157 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |