174514-1
040/070 HYBRID PLUG 16P
Introducing the Multilock Connector System housing designed for female terminals, a reliable solution for automotive applications. With two rows and a pitch of 3mm, it offers secure connectivity with 16 positions for signal transmission. Constructed from PBT material meeting UL 94-HB flammability standards, this connector ensures durability and safety. Operating in a wide temperature range from -30 to 105°C, it is suitable for various environments. Featuring integrated polarization and terminal position assurance, it guarantees proper alignment and connection. The 180° cable exit angle and compact dimensions make installation easy. With a natural body color and RoHS compliance, it's an environmentally friendly choice for automotive connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174514-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .118 in, 3 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, .126 in, 3.2 mm, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 1.197 in, 30.4 mm |
Width: | 1.008 in, 25.6 mm |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174514-1 |
SKU: | AMP174514-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download |