1-100525-2
Z-PACK M.CODING KEY
Enhance your Z-PACK 2mm HM connectors with the Z-PACK M.Coding Key, a crucial accessory for efficient organization and identification. This coding key, with a vibrant Light Green color and designated number 1258, ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors. Perfect for high-density applications, each package includes 500 units for convenient and cost-effective implementation. Designed for Data and Devices, this essential component guarantees reliable performance in critical connectivity solutions. Stay compliant with industry standards, as this product is RoHS certified. Upgrade your board-to-board and backplane connectors with the Z-PACK M.Coding Key for optimal functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-100525-2 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Light Green |
Coding Key Number: | 1258 |
Part Aliases: | 1-100525-2 |
SKU: | AMP1-100525-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |