Enhance the performance of your 12-position MQS connector with this durable Cover and Lever Assembly in a stylish blue hue. Crafted from high-quality PA GF material, it offers reliable strain relief for optimal functionality. With 180 pieces in a convenient carton packaging, you can easily stock up for future projects. Designed for automotive applications, it ensures superior connectivity in Wire to Board or Wire-to-Device setups. RoHS compliant and suitable for lead-free solder processes, this accessory is a must-have for automotive connector assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284443-5
Color: Blue
Series: MQS
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Body Material: PA GF
Package Quantity: 180
Number of Positions: 12
GPL: N02
Packaging: Carton
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Part Aliases: 284443-5
SKU: AMP284443-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: