1379917-1
SOCKET HSG 20P MQS MPQ ASSY YELLOW
Enhance the durability and performance of your automotive connections with this 20-position Socket Housing Assembly in vibrant yellow. Designed for seamless wire-to-wire connectivity, it features a sturdy PBT GF body material and includes a strain relief for added protection. With a package quantity of 120, this essential automotive accessory is ideal for various assembly applications. Compliant with RoHS regulations, it upholds environmental standards while offering reliability in demanding operating environments. Elevate your automotive connector setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379917-1 |
Color: | Yellow |
Series: | MQS |
Accessory Type: | Cover Assembly |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 120 |
Number of Positions: | 20 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 90° |
Part Aliases: | 1379917-1 |
SKU: | AMP1379917-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |