Elevate your PCB connectivity with our high-performance AMPMODU IV/V connectors. Designed for precision and durability, these connectors feature a robust polyester housing with UL 94V-0 flammability standard compliance. With a pitch of 2.54mm, these surface mount sockets offer easy installation and a secure connection. The gold-plated phosphor bronze contacts ensure reliable conductivity, rated for up to 2A and 333V AC. Ideal for industrial applications, they are lead-free solder capable and ROHS compliant. With a stackable design and horizontal/right angle mount orientation, these connectors provide versatility in PCB assembly. Whether for standard or high-temperature environments, trust in the quality and performance of our AMPMODU IV/V connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5147722-4
Series: AMPMODU IV/V
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 400
Contact Amperage: 2 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .04 in, 1.02 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5476
Stackable: Yes
ECCN: EAR99
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 5147722-4
SKU: AMP5147722-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: