63128-1
MAG-MATE 250 F TAB 27-23 TPBR
Introducing the MAG-MATE 250 F TAB 27-23 TPBR, a versatile solution for your wire termination needs. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making installation a breeze. With a durable Tab terminal type and mating retention through dimple, it ensures a secure connection. Designed for ease of use, it allows for quick and efficient splicing. RoHS compliant, this product is not only reliable but also environmentally friendly. Perfect for various applications, it is a must-have in any toolkit for connectors, push wire terminals, crimp terminals, housings, splices, and lugs. Upgrade your connectivity with the MAG-MATE 250 F TAB 27-23 TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63128-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63128-1 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .58 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.87 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |