62934-1
MAG-MATE POST 32-31 010 TPCUBR
Elevate your wire connections with our MAG-MATE POST 32-31 010 TPCUBR, a high-quality component from the MAG-MATE series. This innovative terminal features IDC Standard termination method and Solder Post terminal type, ensuring secure and reliable performance. With a mating retention type of Dimple and terminal splice type of Tab, it offers versatility for a variety of applications. RoHS compliant and crafted for durability, it is the perfect solution for your connectivity needs. Partner with us for top-notch Magnet Wire Terminals that guarantee efficiency and quality in every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62934-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62934-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.32 mm / .052 in |
Mating Tab Thickness: | .254 mm / .01 in |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 8.43 mm / .331 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .23 mm |
Stock Thickness (Magnet Wire Side): | .254 mm / .01 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |