Enhance your wire connections with the MAG-MATE 090 PIN 19-17 016TPBR, a versatile and reliable solution from our MAG-MATE series. Featuring IDC Standard termination method and Pin terminal type, this component ensures secure and efficient splicing for your applications. Manufactured with precision and quality in mind, it is part of our comprehensive range of Magnet Wire Terminals, offering RoHS compliance for environmentally conscious operations. Explore its benefits in the Products, Connectors, and Crimp Terminals categories, and experience seamless connectivity with every use. Elevate your wiring projects with the MAG-MATE 090 PIN 19-17 016TPBR.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63278-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Pin
Terminal / Splice Type: Pin
Product: Magnet Wire Terminals
SKU: AMP63278-1
Plating Material: Tin
Cavity Size: Size 4
Terminal Orientation: Straight
Mating Pin Diameter: 2.29 mm / .09 in
Material Thickness: .406 mm / .016 in
Overall Length: 21.82 mm / .86 in
Magnet Wire Size: 19.5 - 17 AWG / .86 - 1.15 mm
Stock Thickness (Magnet Wire Side): .406 mm / .016 in
Terminal Height: 12.83 mm / .505 in
Identification Number: 24
Wire/Cable Type: Magnet Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: