63827-1
TERMINAL, MAG-MATE F-TAB TPBR
Enhance your wire connectivity with our MAG-MATE F-TAB TPBR TERMINAL. Designed for efficient termination, this terminal ensures secure and reliable connections. Featuring IDC Standard termination method and Tab terminal type, it offers easy installation. The mating retention type Hole guarantees a snug fit, while the Tab terminal splice type provides durable performance. RoHS compliant, it meets environmental standards. Elevate your wire termination experience with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63827-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63827-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 15.875 mm / .625 in |
Aluminum Wire Size: | 24 - 22 AWG / .51 - .64 mm |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .302 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |