Enhance your wire connections with our TAB 250 MAGMATE SLIM LN 30-27 terminals from the MAG-MATE series. Designed for efficient termination using IDC Standard methods, these Tab terminals ensure a secure fit with mating retention through dimple technology. Perfect for a wide range of applications, these terminals are a reliable choice for any project. Manufactured with Magnet Wire Terminals, they guarantee high-quality performance while also meeting RoHS compliance standards. Upgrade your wire connections with these premium Tab terminals for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63743-2
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Dimple
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP63743-2
Plating Material: Tin
Cavity Size: Special
Terminal Orientation: Straight
Mating Tab Width: 6.35 mm / .25 in
Mating Tab Thickness: .8 mm / .031 in
Material Thickness: .81 mm / .032 in
Overall Length: 19.1 mm / .752 in
Aluminum Wire Size: 28 - 25 AWG / .32 - .45 mm
Magnet Wire Size: 30 - 28 AWG / .25 - .32 mm
Stock Thickness (Magnet Wire Side): .3 mm / .012 in
Terminal Height: 19.1 mm / .752 in
Identification Number: 6
Wire Insulation Support: With
Wire/Cable Type: Magnet Wire
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: