Enhance your wire connectivity with the MAG-MATE FLACHSTECK terminal, designed for efficient and reliable IDC Standard termination. This receptacle features a dual connection terminal splice, ensuring secure attachment for your applications. Part of the MAG-MATE series, it guarantees high performance and durability. Crafted for ease of use, this terminal is a must-have in your toolkit. Stay compliant with RoHS regulations while enjoying seamless wire termination. Explore our range of products to find the perfect fit for your needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-928854-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Receptacle
Terminal / Splice Type: Dual Connection Terminal
Product: Magnet Wire Terminals
SKU: AMP1-928854-1
Plating Material: Pre-Tin
Terminal Orientation: Straight
Material Thickness: .32 mm / .0125 in
Overall Length: 11 mm / .433 in
Aluminum Wire Size: 26 - 24 AWG / .12 - .2 mm
Magnet Wire Size: 26 - 23 AWG / .4 - .63 mm
Stock Thickness (Magnet Wire Side): .32 mm / .0125 in
Terminal Height: 11 mm / .433 in
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: