1740419-1
MAG-MATE PIN CONTACT
Easily secure your wire connections with the MAG-MATE PIN CONTACT. Designed for efficient termination using IDC Standard methods, this pin terminal ensures a reliable and hassle-free installation process. Featuring mating retention barbs, it offers a secure fit for added peace of mind. Crafted for durability, this terminal is part of the MAG-MATE series and is compliant with RoHS regulations, making it a sustainable choice for your connectivity needs. Perfect for a wide range of applications, from residential to industrial, this high-quality connector guarantees optimal performance. Upgrade your wire termination process with the MAG-MATE PIN CONTACT.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1740419-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1740419-1 |
Plating Material: | Phosphor Bronze / Tin |
Terminal Orientation: | Left Hand |
Mating Pin Diameter: | 3.18 mm / .125 in |
Material Thickness: | .33 mm / .013 in |
Overall Length: | 19 mm / .748 in |
Magnet Wire Size: | 21 AWG / .72 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 7.6 mm / .299 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |