Enhance your wire connectivity with the MAG MATE KONTAKT, a cutting-edge solution from our MAG-MATE series. Featuring IDC Standard termination method and receptacle terminal type, this innovative connector ensures seamless and efficient wire termination. The dual connection terminal splice type guarantees reliable performance, making it ideal for a wide range of applications. Manufactured with high-quality materials and designed for ease of use, the MAG MATE KONTAKT is a must-have for any professional or DIY enthusiast. Rest assured, this product is fully compliant with RoHS regulations, so you can trust in its environmental responsibility. Upgrade your wire terminal connections today with the MAG MATE KONTAKT.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-964106-2
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Receptacle
Terminal / Splice Type: Dual Connection Terminal
Product: Magnet Wire Terminals
SKU: AMP1-964106-2
Plating Material: Post-Tin
Terminal Orientation: Straight
Material Thickness: .32 mm / .0125 in
Overall Length: 11 mm / .433 in
Aluminum Wire Size: 26 - 24 AWG / .12 - .2 mm
Magnet Wire Size: 22 - 20 AWG / .6 - .8 mm
Stock Thickness (Magnet Wire Side): .32 mm / .0125 in
Terminal Height: 11 mm / .433 in
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: