1217358-1
MAG-MATE TERM 23-21 0157 TPNBR
Enhance your wire termination process with our MAG-MATE TERM 23-21 0157 TPNBR connectors, designed for effortless installation. Part of our MAG-MATE series, these terminals feature IDC Standard termination method and Poke-In terminal type, ensuring a secure and reliable connection. Manufactured with high-quality materials, they are perfect for a wide range of applications, from industrial to telecommunications. Rest assured, our Magnet Wire Terminals are fully compliant with RoHS standards, making them an environmentally friendly choice. Upgrade your connectivity solutions today and experience the difference with our premium connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217358-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217358-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Terminal Orientation: | Twisted |
Underplating Material: | Nickel |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 13.08 mm / .514 in |
Magnet Wire Size: | 23 - 21.5 AWG / .57 - .68 mm |
Stock Thickness (Magnet Wire Side): | .398 mm / .0157 in |
Terminal Height: | 12.83 mm / .505 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |