63819-1
TERM MAG-MATE POST 24-22TPCUBR
Upgrade your post terminal connections with our MAG-MATE Terminals. Designed for optimal performance, these connectors feature a solder post terminal type and IDC Standard termination method, ensuring secure and reliable wire termination. With a tab splice type and RoHS compliance, they are not only efficient but also environmentally friendly. Perfect for use in a variety of applications, these terminals offer a durable and long-lasting solution for your connectivity needs. Elevate your projects with the quality and durability of MAG-MATE Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63819-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63819-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.27 mm / .05 in |
Mating Tab Thickness: | .33 mm / .013 in |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 7.3 mm / .287 in |
Magnet Wire Size: | 24 - 22 AWG / .51 - .64 mm |
Stock Thickness (Magnet Wire Side): | .33 mm / .013 in |
Terminal Height: | 4.75 mm / .187 in |
Identification Number: | 13 |
RU (UL Component Program): | Approved |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |