640250-1
01P SL156 HSG W/LCK RAMP NATL
Introducing our SL-156 series Nylon Housing Connector, designed for reliable power and signal transmission in appliances. Featuring a single Socket contact with a Housing Mount, it ensures secure cable connection via Crimp termination. With a voltage rating of 250 VAC and an amperage of 6.5 A, this connector is suitable for various applications. Its UL 94V-0 material flammability standard and wide operating temperature range from -55°C to 105°C (-67°F to 221°F) guarantee safety and durability. The Natural color housing with a locking ramp for mating retention offers easy installation and secure connectivity. Ideal for Wire to Board setups, this connector accommodates wire sizes ranging from 30 to 18 AWG (.051 to .823 mm²). Both CSA and UL agency certified, and RoHS compliant, it meets international quality standards. Upgrade your PCB connectors with this high-performance, environmentally friendly solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640250-1 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | .152 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | .152 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | Standard |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640250-1 |
SKU: | AMP640250-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |