5188232-1
2MMHM PIN HDR MOD C 55 POS
Introducing the Z-PACK 2mm HM, a high-performance board-to-board connector designed for seamless signal transmission in electronic systems. With 55 contacts arranged in 5 rows, this connector ensures reliable connectivity for data and devices. Featuring UL 94V-0 housing material in a sleek gray finish, it guarantees safety and durability. The straight orientation and vertical mount type make it easy to install on printed circuit boards. Ideal for signal applications, it offers a data rate of up to 1 Gb/s with a contact amperage of 1.5 A. With its tin-plated phosphor bronze contacts and nickel underplating, it promises excellent conductivity and corrosion resistance. Suitable for a wide operating temperature range from -55°C to 125°C, it meets RoHS compliance standards for environmental responsibility. Upgrade your connectivity with the Z-PACK 2mm HM connector, perfect for demanding electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188232-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 55 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 21 |
Contact Amperage: | 1.5 A |
Number of Positions: | 55 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Polarizing Peg |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 11 |
Number of Signal Positions: | 55 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1363219;5188232-1 |
SKU: | AMP5188232-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |