745191-7
50 RCPT SP/MS STD
Experience high-performance connectivity with our AMPLIMITE HD-20 D-Sub Receptacle. Designed for optimal functionality, this connector features a durable thermoplastic housing, UL E28476 and UL 94V-0 standards compliance for safety assurance. With 50 contacts spread across three rows, it offers seamless board mount installation. The phosphor bronze contacts with gold plating ensure reliable signal transmission, while the full metal shell provides robust protection. Operating at 6 A and boasting a high-profile design, it's ideal for demanding applications. Rest assured, this connector is RoHS compliant, meeting environmental regulations. Upgrade your connectivity solutions with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745191-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 50 |
Profile: | High |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP745191-7 |
Plastic: | No |
Post Size: | .64 mm / .025 in |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Insert Material: | Thermoplastic |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 5 |
Product Type: | Connector |
Connector System: | Board-to-Board |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | .188 in / 4.78 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |