Introducing the AMPMODU MOD 1 Right Angle Socket Connector, designed for seamless PCB-to-PCB connections in industrial applications. With a pitch of 3.96 mm and a housing made of UL 94V-2 compliant Vydyne M-344, this connector ensures reliable performance in demanding environments. Featuring Phosphor Bronze contacts with tin plating, it offers a contact amperage of 5 A, making it suitable for power and signal transmission. The connector's compact design, with a single row of 7 positions, allows for efficient board-to-board stacking. Wave solder capable and RoHS compliant, it aligns with modern manufacturing standards. Whether for telecommunications, automotive, or consumer electronics, this black housing connector guarantees secure and durable connectivity on your PCB assemblies. Elevate your design with the AMPMODU MOD 1 Right Angle Socket Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87987-7
Series: AMPMODU MOD 1
Amperage: 5 A
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 90
Contact Amperage: 5 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
Connector Height: .3 in, 7.62 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Material Flammability Standard: UL 94V-2
Part Aliases: 87987-7
SKU: AMP87987-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: