87922-5
18 MODIV HSG W/STR RLF DR MRKD
This AMPMODU IV/V connector housing features a durable thermoplastic construction, with UL 94V-0 flammability standard compliance for added safety. Designed for industrial use, it offers reliable performance with a rated voltage of 250 VAC and an amperage of 3 A. The 18-contact, 2-row configuration, along with phosphor bronze socket contacts, ensures efficient connectivity in various applications. With a pitch of 2.54 mm and insulation resistance of 5000 MΩ, it meets stringent quality standards. The inclusion of strain relief and detent latching mechanism enhances usability, while the operating temperature range of -65 to 105 °C allows for versatility in different environments. RoHS compliant and packaged in a quantity of 100, this connector is a dependable choice for PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87922-5 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | 7.32 |
Overall Length: | .9 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 18 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .288 in, 7.32 mm |
Stamped: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Product Code: | 5456 |
Number of Detents: | 1 |
Connector Length: | 22.86 mm, .9 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 87922-5 |
SKU: | AMP87922-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download |