Enhance your PCB connectivity with our AMPMODU MOD 1 series 2-position socket connector. Designed for reliability and performance, this connector features Vydyne M-344 housing material in a sleek black color, meeting UL 94V-2 flammability standards for industrial use. With a right-angle mount orientation and a 3.96 mm pitch, it offers convenient PCB mounting. The phosphor bronze contacts with tin plating ensure efficient signal transmission, while the high insulation resistance of 5000 MΩ guarantees optimal performance. Wave solder capable up to 240°C, this RoHS-compliant connector is ideal for various electronic applications. Upgrade your assembly with this quality PCB mount receptacle for seamless board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87995-2
Series: AMPMODU MOD 1
Housing Material: Vydyne M-344
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Package Quantity: 250
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 274
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.01 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .103 in, 1.4 - 2.62 mm
Connector Height: .175 in, 4.45 mm
PCB Retention Type: Mounting Hole
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5230
Contact Layout: Inline
Stackable: No
ECCN: EAR99
Application Assembly Feature: None
Applied_Pressure: High
Termination Post Tail Length: .145 in, 3.68 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 79 µin
Contact Mating Area Length: 10.29 mm, 12.7 mm, .345 in, .405 in, .5 in, 8.76 mm
Material Flammability Standard: UL 94V-2
Part Aliases: 87995-2
SKU: AMP87995-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: