102103-3
MOD I RECP LP
Enhance your electronic connections with our MOD I RECP LP socket, designed for reliable performance in industrial environments. Featuring Phosphor Bronze contact material with Tin plating, this connector ensures secure and durable contact with wire and cable terminations. With a pitch of 2.54mm (.1 in) and straight contact orientation, it is suitable for various PCB applications. Meeting RoHS compliance and rated for 5A current, it guarantees efficient power transmission. The package includes 1000 pieces, offering convenience for large-scale projects. Trust in its high-quality construction, with a contact resistance of 12 mΩ and insulation resistance of 5000 MΩ, even in extreme operating temperatures ranging from -65 to 105°C. Its versatility is further highlighted by accepting wire insulation diameters from .051 to .09 inches (1.3-2.29mm) and accommodating 18-22 AWG (.3-.9mm²) wire sizes. Upgrade your connectivity solutions with this AMPMODU MOD 1 connector, a vital component in your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102103-3 |
Series: | AMPMODU MOD 1 |
Gender: | Female |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 1000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 16 µin, .4064 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5202 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .051 - .09 in, 1.3 - 2.29 mm |
PCB Contact Termination Area Plating Thickness: | 16 µin, .406 µm |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 102103-3 |
SKU: | AMP102103-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |