85487-3
MOD I RECP STMPD
Enhance your connectivity with our AMPMODU MOD 1 Socket Contacts. Designed for industrial use, these stamped contacts ensure reliable performance in a wide operating temperature range from -65 to 105°C. With a contact amperage of 5A and low resistance of 12 mΩ, they guarantee efficient power transmission. The phosphor bronze construction and tin plating on the mating area provide durability and high conductivity. Meeting RoHS compliance, these contacts are environmentally friendly. Suitable for printed circuit board termination, they offer easy installation and secure connectivity in various applications. Packaged in reels of 5000, they are convenient for bulk usage. Experience superior quality and performance with these essential connector components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 85487-3 |
Series: | AMPMODU MOD 1 |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Side |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.0066 µm, 79 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .103 in, 1.4 - 2.62 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5440 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .145 in, 3.68 mm |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 2.007 µm, 79 µin |
Contact Orientation: | Horizontal |
Amperage: | 5 A |
Part Aliases: | 85487-3 |
SKU: | AMP85487-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |