87003-1
MOD I RECP PLTD 30 SEL
Enhance your industrial connectivity with our AMPMODU MOD 1 Socket, plated with high-quality gold for optimal performance. Featuring a 3.81mm pitch and capable of handling 5A of current, this contact ensures reliable power transmission. With a straight orientation and top entry location, it's easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -65 to 105°C, it's suitable for diverse environments. RoHS compliant and designed for lead-free solder processes, it meets international standards for environmental responsibility. Each package contains 5000 contacts, making it perfect for bulk applications. Trust in its durability, with a phosphor bronze construction and gold-plated mating areas ensuring longevity. Join the ranks of satisfied customers who rely on its 12mΩ contact resistance and 5000MΩ insulation resistance for seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87003-1 |
Series: | AMPMODU MOD 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Package Quantity: | 5000 |
Contact Amperage: | 5 A |
Contact Resistance: | 12 mΩ |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Mating Entry Location: | Top |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5440 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1200 V AC |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .112 in, 2.85 mm |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Orientation: | Straight |
Amperage: | 5 A |
Part Aliases: | 87003-1 |
SKU: | AMP87003-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |