1813967-1
MQS SOCKET HSG.,10POS.
Enhance your automotive connectivity with this 10-position MQS Socket Housing, designed for use with female terminals. With a durable PBT GF body and a pitch of 2.54mm (.1 in), it ensures reliable signal transmission in demanding environments. Boasting a temperature range of -40 to 120°C (-40 to 248°F) and featuring strain relief for added durability, this housing is ideal for automotive applications. Its compact size, measuring .583 in in length and .945 in in height, makes it suitable for wire-to-board or wire-to-device connections. The black housing, with a primary locking feature, not only offers a secure connection but also complements the aesthetics of your setup. Meet industry standards with RoHS compliance and rest assured of its serviceability. Upgrade your automotive connectors with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1813967-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | Yes |
Row Spacing: | .1 in, 2.54 mm |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .583 in |
Height: | 24 mm, .945 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1813967-1 |
SKU: | AMP1813967-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |