925370-4
MOD IV REC HSG 2X4 POS
Enhance your PCB connectivity with the MOD IV HSG 4 POS, a robust housing component designed for optimal performance. This receptacle housing, part of the AMPMODU IV/V series, features a durable Polyamide 6/6 - GF construction in a vibrant green color. With 8 contacts arranged in 2 rows and a 2.54mm pitch, it offers secure and efficient crimp termination. Meeting stringent UL 94V-0 flammability standards, it ensures safety in industrial environments. Operating at temperatures ranging from -65 to 105°C, this connector is reliable in various conditions. Its included strain relief and mating retention lock enhance stability, while its compact size of 4.99 inches in length and 0.21 inches in height allows for easy integration. RoHS compliant and suitable for lead-free solder processes, it's an environmentally conscious choice for your connectivity needs. With 50 units in each package, it's ideal for both small-scale and large-scale applications in the PCB assembly process. Elevate your design with this high-quality connector, perfect for demanding electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925370-4 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyamide 6/6 - GF |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .21 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 50 |
Number of Positions: | 8 |
Housing Color: | Green |
GPL: | 277 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .21 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925370-4 |
SKU: | AMP925370-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |