926476-4
2X4P MODU 4 HSG.
Enhance your PCB connectivity with our high-quality black AMPMODU IV/V Housing. Designed for optimal performance, this receptacle connector features Crastin SK642FR housing material and crimp termination method, ensuring secure and reliable contact. With 8 contacts in 2 rows, it offers versatility for various applications. Meeting stringent UL 94V-0 flammability standards, it guarantees safety. Operating in a wide temperature range of -65 to 105 °C (-85 to 221 °F), it's suitable for industrial use. Each package contains 1000 units, making it ideal for bulk installations. RoHS compliant, it aligns with environmental standards. Upgrade your PCB assembly with this essential connector for seamless integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926476-4 |
Color: | Black |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Crastin SK642FR |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Length: | 10.16 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | With |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 10.16 mm, .39 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926476-4 |
SKU: | AMP926476-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |