1-1394430-1
MAG MATE KONTAKT
Enhance your wire connections with our MAG MATE KONTAKT, designed for seamless integration in the MAG-MATE series. Featuring IDC Standard termination method and RAST 5D terminal type, these Magnet Wire Terminals ensure efficient and reliable performance. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential connector. Perfect for a variety of applications, from household electronics to industrial machinery, this connector is a versatile solution for any wiring project. Upgrade your connectivity with ease, thanks to its user-friendly design. Explore our full range of Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1394430-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | RAST 5D |
Product: | Magnet Wire Terminals |
SKU: | AMP1-1394430-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 16.2 mm / .637 in |
Aluminum Wire Size: | 28 - 25 AWG / .08 - .16 mm |
Magnet Wire Size: | 29 - 26 AWG / .26 - .4 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 16.2 mm / .637 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |