63975-1
MAG-MATE TRI SLOT 016 TPBR
Easily connect and secure your wires with the MAG-MATE TRI SLOT 016 TPBR terminal. Designed for efficient installation, this terminal features IDC Standard termination with Poke-In terminal type, making it a versatile choice for various applications. Crafted with high-quality materials, it ensures reliable performance and durability. Compliant with RoHS regulations, it guarantees environmentally-friendly use. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for any wiring project. Upgrade your connectivity solutions with the MAG-MATE TRI SLOT 016 TPBR terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63975-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP63975-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 7.87 mm / .309 in |
Lead Wire Size: | 18 AWG / .8 mm² |
Magnet Wire Size: | 19 - 17 AWG / 27 - 23 AWG / .36 - .57 mm / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 28 / 24 / 10 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |