163304-4
SOCKET MATEN-LOK
Enhance your power connections with our Socket Mate-N-Lok, a key component in the Commercial Mate-N-Lok series. Designed for efficient cable mounting through crimp termination, this contact features durable Phosphor Bronze construction and is ideal for use with stranded wires in a variety of applications. With a package quantity of 1000, it ensures you have an ample supply on hand. Operating smoothly in temperatures ranging from -55 to 105 °C, this contact is a reliable choice for power circuits. Its pre-tin plating in the contact mating area and termination method guarantee secure and efficient performance. This versatile connector is RoHS compliant and perfect for wire-to-wire applications, offering a seamless and high-quality connection solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163304-4 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 237 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1340 |
Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Contact Shape: | Round |
Barrel Type: | Open |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .071 - .13 in, 1.8 - 3.3 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .082 in, 2.1 mm |
Part Aliases: | 163304-4 |
SKU: | AMP163304-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |