1217013-1
TAB, 059 MAG-MATE TPBR
Enhance your wire connections with our TAB 059 MAG-MATE TPBR terminal splice, a versatile solution from our MAG-MATE series. Featuring IDC Standard termination method, this terminal type is designed for efficient and secure tab connections. Crafted for durability and reliability, it is a crucial component in various applications. Compliant with RoHS standards, it ensures environmental responsibility. Elevate your project with the quality and performance of our Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217013-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217013-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 17.83 mm / .7 in |
Magnet Wire Size: | 25 - 22 AWG / .45 - .64 mm |
Stock Thickness (Magnet Wire Side): | .3 mm / .012 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |