63133-1
MAG-MATE 250 F TAB 33-31 TPBR
Enhance your connectivity with the MAG-MATE 250 F TAB 33-31 TPBR, a high-quality terminal from our MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, this component ensures secure and efficient wire connections. Its mating retention type, Dimple, offers extra stability, while RoHS compliance guarantees environmental responsibility. Perfect for various applications, this terminal is a reliable choice for professionals in need of durable and versatile wire connectors. Elevate your project with the performance and quality of the MAG-MATE 250 F TAB 33-31 TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63133-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63133-1 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 33 - 31 AWG / .18 - .23 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .01 in |
Terminal Height: | 7.87 mm / .3 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |