63614-1
MAG-MATE 250 TAB 19-17 TPBR
Enhance your electrical connections with our MAG-MATE 250 TAB 19-17 TPBR terminals. Part of the MAG-MATE series, these IDC Standard termination tabs ensure secure and efficient wire termination. Designed for convenience, these tabs feature a hole mating retention type for easy assembly. Crafted for durability and performance, they are a reliable choice for various applications. With RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade your connectivity with these premium Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63614-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63614-1 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 18.97 mm / .746 in |
Aluminum Wire Size: | .73 - 1.15 mm |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |