Enhance your wire connectivity with the MAG-MATE POKE-IN TAB 020TPBR, a high-performance terminal designed for efficient crimping. Part of the MAG-MATE series, this terminal guarantees reliable termination thanks to its IDC Standard compliance. Featuring a Poke-In design, it accommodates wire sizes ranging from 18 to 22 AWG, making it versatile for various applications. Crafted for optimal functionality, this terminal is a must-have for any project requiring secure and durable wire connections. Rest assured of its quality and environmental responsibility with its RoHS compliance. Elevate your wire termination process with the MAG-MATE POKE-IN TAB 020TPBR.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63574-1
Series: MAG-MATE
Termination Method: Crimp, IDC Standard
Terminal Type: Poke-In
Wire Size: 18 - 22 AWG, .64 - 1.02 mm²
Product: Magnet Wire Terminals
SKU: AMP63574-1
Plating Material: Tin
Terminal Orientation: Straight
Wire Insulation Diameter (Max): 2.54 mm / .1 in
Material Thickness: .508 mm / .02 in
Overall Length: 13.21 mm / .52 in
Accepts Wire Insulation Diameter Range: 1.52 - 2.54 mm / .06 - .1 in
Lead Wire Size: 22 - 18 AWG / .3 - .8 mm²
Stock Thickness (Magnet Wire Side): .508 mm / .02 in
Terminal Height: 6.6 mm / .26 in
Wire Insulation Support: With
Wire/Cable Type: Lead Wire
Sealable: No
Shape Description: Poke-In Tab - D
Crimp Area Length: 3.18 mm / .125 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: