965413-1
MQS BUCHS-GEH 6P
Enhance connectivity in automotive applications with this MQS BUCHS-GEH 6P housing, designed for female terminals. Featuring a compact 2-row layout with a 2.54 mm pitch, it ensures reliable signal transmission in tight spaces. The durable PBT GF body, along with a 180° cable exit angle and strain relief, guarantees secure and stable connections. With a voltage rating of 14 V DC and an operating temperature range of -40 to 85°C, it meets the demands of harsh automotive environments. This black housing, compliant with RoHS regulations, is perfect for wire-to-board or wire-to-device setups, offering versatility and performance in automotive connector applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 965413-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Strain Relief: | Yes |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .433 in |
Cable Exit Angle: | 180° |
Height: | .276 in, 7 mm |
Width: | 16 mm, .63 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 965413-1 |
SKU: | AMP965413-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |