15-04-5141
2.54mm SL Interim Clip, 14 Circuits
Enhance connectivity in your electronics with our 70013 series black SL connector. Featuring a durable polyester construction, this component boasts 14 contacts spread across 2 rows, ensuring reliable performance. The included Interim Clip adds convenience during assembly, while meeting stringent material flammability standards for added safety. Each connector is carefully packaged for protection, with all contacts pre-loaded for immediate use. Certified by CSA and UL, and compliant with RoHS regulations, this connector guarantees quality and environmental responsibility. Designed for seamless integration, it locks securely to mating parts, making it a versatile choice for various applications. Explore our range of PCB connectors and elevate your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5141 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Number of Contacts Loaded: | 14 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045141;70013-0014 |
SKU: | MOL15-04-5141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |