15-04-5081
2.54mm SL Interim Clip, 8 Circuits
Enhance connectivity with this sleek black SL Interim Clip, part of the 70013 series. Crafted from durable polyester, it features 8 contacts across 2 rows for seamless integration. Certified by CSA and UL agencies, it guarantees quality and safety. RoHS compliant, it meets environmental standards. Designed for PCB applications, this Pin Header connector ensures reliable performance. Individually packaged for convenience, it's a must-have component for electronic assemblies. With a lock-to-mating feature, it offers secure mating with compatible parts. Elevate your projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-04-5081 |
Color: | Black |
Series: | 70013 - SL |
Connector Type: | SL |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Interim Clip |
Packaging: | Bag |
Number of Contacts Loaded: | 8 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015045081;70013-0008 |
SKU: | MOL15-04-5081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |